| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-521-102 |
307-010-521-102
| Heilind Number: | EDA307-010-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-521-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also ensures easy identification. Crafted with precision, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row layout and ten positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Rest assured, this connector is RoHS compliant, meeting all necessary environmental standards. Elevate your connectivity game with this essential component.

