| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-521-168 |
307-010-521-168
| Heilind Number: | EDA307-010-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-521-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient circuit board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environmental conditions. Its Copper Alloy contacts offer high conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless board-to-board connections. With a single row design and ten positions, it offers versatility in your electronic setups. The connector's straight mount orientation facilitates easy installation, making it a convenient choice for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in demanding applications. Upgrade your connectivity solutions with this essential component.

