| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-525-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-525-158 |
307-010-525-158
| Heilind Number: | EDA307-010-525-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-525-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration and optimal performance. Featuring a vibrant green hue, it not only stands out visually but also offers reliable functionality, with a maximum amperage of 5 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row design and 10 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this essential component.

