| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-527-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-527-158 |
307-010-527-158
| Heilind Number: | EDA307-010-527-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-527-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with this Card Edge Connector. Designed for seamless integration, it features a single row with a total of 10 positions, ensuring reliable performance in various applications. The durable housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees safety and longevity. Copper Alloy contacts offer optimal conductivity, while an amperage rating of 5A supports high-power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. The connector's straight mount orientation further simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in this essential component for your PCB connectivity needs.

