| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-531-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-531-104 |
307-010-531-104
| Heilind Number: | EDA307-010-531-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-531-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this green connector features a single row with 10 positions, perfect for streamlined board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing high performance even in harsh environments. Crafted with copper alloy contacts, it offers reliable conductivity for your electronic devices. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

