| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-531-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-531-112 |
307-010-531-112
| Heilind Number: | EDA307-010-531-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-531-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for seamless integration within circuit boards, this green connector is a vital component for ensuring efficient power and data transmission. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, it guarantees longevity and stability in operation. Featuring a single row layout with ten positions, it offers ample connectivity options for your PCB assembly needs. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its high-quality construction and performance to optimize the functionality of your electronic systems.

