| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-541-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-541-101 |
307-010-541-101
| Heilind Number: | EDA307-010-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-541-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row of ten positions with a .156-inch pitch, ensuring a secure and efficient connection. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a copper alloy contact material and an amperage rating of 5A, this connector offers reliable power transmission. Its straight mount orientation and compact design make it ideal for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your electronics assembly with this essential component.

