| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-541-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-541-102 |
307-010-541-102
| Heilind Number: | EDA307-010-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-541-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a straight mount orientation and a pitch of .156 inches, it offers easy installation onto your circuit board. The copper alloy contact material ensures reliable conductivity, while the 10 positions and 1 row configuration provide ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your electronic setups with this high-quality connector, a must-have for efficient board-to-board connections.

