| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-541-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-541-103 |
307-010-541-103
| Heilind Number: | EDA307-010-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-541-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. This essential component boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and Copper Alloy contact material, it guarantees reliable performance in various applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 10 positions available for seamless integration. Designed for straight mount orientation, it offers versatility in assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB connectivity needs.

