| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-545-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-545-108 |
307-010-545-108
| Heilind Number: | EDA307-010-545-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-545-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration into PCB assemblies, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row configuration and ten contact positions, it ensures efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. The .156-inch pitch and .2-inch row spacing offer precise alignment during assembly. Whether for industrial machinery or consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its robust construction and straight mount orientation for secure and stable connections in any application. Elevate your circuit design with this indispensable connector.

