| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-553-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-553-101 |
307-010-553-101
| Heilind Number: | EDA307-010-553-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-553-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Its copper alloy contact material guarantees efficient power transfer, with a 5A amperage rating accommodating high-current applications. With a pitch of .156 inches and right-angle mount orientation, it offers easy installation and space-saving benefits. Suitable for board-to-board connections, this connector features 10 positions in a single row, meeting your connectivity needs with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for critical electronic systems. Upgrade your connectivity with this essential component.

