| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-553-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-553-102 |
307-010-553-102
| Heilind Number: | EDA307-010-553-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-553-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our advanced Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, meeting stringent industry standards. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 5A. Boasting a single-row configuration, it offers effortless installation and a pitch of .156 inches, ideal for precise connections. The ten-position layout caters to a variety of applications, while the right-angle mount orientation allows for versatile PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in harsh environments. Elevate your electronic designs with this essential component, a must-have in any tech enthusiast's toolkit.

