| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-553-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-553-103 |
307-010-553-103
| Heilind Number: | EDA307-010-553-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-553-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless electronic connections. Crafted with precision and durability in mind, this connector features a vibrant green color for easy identification. With an amperage rating of 5 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. Boasting a single row design with 10 positions, it offers efficient connectivity for your PCB projects. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise placement. Designed for right-angle mounting, it provides versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its performance for your board-to-board PCB connections.

