| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-553-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-553-104 |
307-010-553-104
| Heilind Number: | EDA307-010-553-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-553-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Upgrade your board-to-board connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout and a pitch of .156 inches, it offers precise and secure connectivity. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Whether you're designing a new electronic system or upgrading an existing one, our Card Edge Connector guarantees seamless and efficient connections.

