| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-553-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-553-108 |
307-010-553-108
| Heilind Number: | EDA307-010-553-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-553-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for efficient power transmission, it features a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row configuration and ten positions, it offers ample room for seamless integration. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Perfect for applications requiring stability in harsh environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its durability and performance to streamline your board-to-board connections with ease. Elevate your electronic assemblies with this essential component.

