| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-553-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-553-158 |
307-010-553-158
| Heilind Number: | EDA307-010-553-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-553-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The Copper Alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With 10 positions in a single row, it accommodates multiple connections with ease. Its Right Angle mount orientation simplifies installation, making it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees dependable performance in any environment. Upgrade your setup with this essential component for enhanced connectivity.

