| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-554-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-554-102 |
307-010-554-102
| Heilind Number: | EDA307-010-554-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-554-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed for seamless board-to-board integration, this durable connector features a single row of ten positions, ensuring reliable data and power transmission. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers superior performance and longevity. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient signal transfer. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB connections with this essential component.

