| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-554-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-554-178 |
307-010-554-178
| Heilind Number: | EDA307-010-554-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-554-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With a pitch of .156 inches and 10 positions, it offers seamless integration on your PCBs. Designed for right-angle mounting, it facilitates efficient board-to-board connections. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its green color adds a touch of visual distinction, making it easy to identify and work with in your assemblies. Trust in its 5A amperage and robust construction to meet your connectivity needs with precision.

