| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-557-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-557-101 |
307-010-557-101
| Heilind Number: | EDA307-010-557-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-557-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Crafted with precision and durability in mind, this connector features a single row design with ten positions, facilitating efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures both safety and reliability. Copper alloy contacts guarantee optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation further enhances versatility, making it a must-have in your connector arsenal. Upgrade your connectivity with this high-performance solution.

