307-010-557-102

Heilind Number:EDA307-010-557-102
Manufacturer:EDAC
Manufacturer Number:307-010-557-102
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-010-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-010-557-102

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .156 inches and 10 positions, it offers seamless integration for your electronic components. The right-angle mount orientation and single row design make it versatile for various PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its green color for easy identification and 5A amperage for efficient power transmission. Elevate your PCB connectivity with this essential component.