| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-557-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-557-168 |
307-010-557-168
| Heilind Number: | EDA307-010-557-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-557-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficient board-to-board connections, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a single row configuration and ten positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch guarantee secure and stable connections. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronic assemblies with this premium quality connector.

