| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-558-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-558-101 |
307-010-558-101
| Heilind Number: | EDA307-010-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-558-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this component features a single row configuration with 10 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only guarantees reliable performance but also adds a touch of color to your setup. The Copper Alloy contact material, with a pitch of .156 inches and row spacing of .2 inches, facilitates secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Its right-angle mount orientation offers versatility in installation, making it a must-have in your PCB assembly toolkit. Trust in our high-quality connectors to elevate your electronic projects to the next level.

