| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-558-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-558-102 |
307-010-558-102
| Heilind Number: | EDA307-010-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-558-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and optimal performance. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Its single row layout, copper alloy contact material, and right-angle mount orientation deliver efficient signal transmission for your electronic devices. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed in every connection. Offering 10 positions and capable of handling up to 5A of current, this connector is ideal for various applications. Operating flawlessly across a wide temperature range from -40 to 105 °C, it is reliable even in the harshest environments. Upgrade your connectivity with this essential component for seamless board-to-board connections.

