| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-559-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-559-101 |
307-010-559-101
| Heilind Number: | EDA307-010-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-559-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and a total of 10 positions, it ensures reliable contact for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its right angle mount orientation and .156-inch pitch make it easy to install and connect. Upgrade your circuit boards with this essential component for optimal performance.

