| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-559-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-559-108 |
307-010-559-108
| Heilind Number: | EDA307-010-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-559-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a versatile and essential component for seamless PCB connectivity. Designed for durability and performance, this connector features a single row layout with 10 positions, ideal for various electronic applications. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring both safety and aesthetic appeal. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. With a robust amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector excels even in demanding environments. Its right-angle mount orientation further enhances space-saving on the PCB, making it a perfect choice for compact designs. Trust in our Card Edge Connector for seamless board-to-board connections, meeting your needs for quality and performance.

