| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-401-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-401-102 |
307-011-401-102
| Heilind Number: | EDA307-011-401-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-401-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a contact material made of Copper Alloy, it guarantees efficient power transmission with an amperage of 5 A. Featuring a single row configuration with 11 positions, it facilitates precise board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating smoothly in a wide temperature range from -40 to 105 °C, this green-colored connector is ideal for various industrial environments. Upgrade your setup with this essential component for seamless and reliable electronic connections.

