| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-401-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-401-103 |
307-011-401-103
| Heilind Number: | EDA307-011-401-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-401-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek green design, this connector ensures seamless power delivery with an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 11 positions and a single-row configuration, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch further enhance its efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding industrial environments. Upgrade your setup today with this reliable and versatile connector.

