| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-405-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-405-107 |
307-011-405-107
| Heilind Number: | EDA307-011-405-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-405-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a single row layout with 11 positions, allowing for efficient data transfer. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and stable connections. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its green color and straight mount orientation not only provide easy identification and installation but also contribute to a sleek and professional look. Elevate your electronic designs with this high-quality Card Edge Connector, a must-have for any PCB project.

