| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-405-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-405-168 |
307-011-405-168
| Heilind Number: | EDA307-011-405-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-405-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of durable Copper Alloy, it ensures reliable power transmission at an amperage of 5A. The single-row layout with 11 positions and a pitch of .156 inches offers efficient signal routing, while the .2-inch row spacing allows for easy installation. Operating at temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Its straight mount orientation facilitates hassle-free assembly, making it an essential component in any electronic setup. Elevate your connectivity solutions with this high-quality Card Edge Connector.

