| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-421-108 |
307-011-421-108
| Heilind Number: | EDA307-011-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-421-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a range of applications. With a single row configuration and 11 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee efficient power transmission, rated for up to 5A of current. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on your board. Whether used in straight or right-angle mount orientations, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. Trust in its quality and durability for seamless board-to-board connections in your electronic projects.

