| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-421-178 |
307-011-421-178
| Heilind Number: | EDA307-011-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-421-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 11 positions and a single row layout, it offers ample connectivity options while maintaining a compact footprint. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient data transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for easy and precise board-to-board connections. Its straight mount orientation further simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in various environments. Upgrade your system with this essential component for seamless and reliable performance.

