| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-425-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-425-104 |
307-011-425-104
| Heilind Number: | EDA307-011-425-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-425-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Crafted with precision, this connector features a single row design with 11 positions, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in diverse environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Trust in this connector to optimize your electronic systems with its 5A amperage capacity and straight mount orientation. Upgrade your connectivity solutions today.

