| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-427-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-427-101 |
307-011-427-101
| Heilind Number: | EDA307-011-427-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-427-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your circuit boards with this Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability for various applications. With a single row design and 11 positions, it ensures seamless integration and efficient transmission of signals. The Copper Alloy contact material and .156-inch pitch guarantee optimal conductivity, while the 5A amperage and -40 to 105°C operating temperature range make it suitable for diverse environments. Whether for industrial or commercial use, this connector is a versatile and essential component for your PCB assembly needs.

