| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-427-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-427-107 |
307-011-427-107
| Heilind Number: | EDA307-011-427-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-427-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in harsh environments with its wide operating temperature range of -40 to 105 °C. With a single row layout and 11 positions, it offers ample connectivity options for your electronic projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the pitch of .156 inches and row spacing of .2 inches provide precise alignment on the board. Designed for straight mount orientation, this connector is perfect for board-to-board connections, meeting critical amperage requirements with a capacity of 5A. Upgrade your systems with this essential component, a must-have in any professional or DIY electronics toolkit.

