| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-431-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-431-107 |
307-011-431-107
| Heilind Number: | EDA307-011-431-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-431-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row with 11 positions, ensuring reliable transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees longevity and easy identification during installation. The copper alloy contact material and .156-inch pitch further optimize signal integrity, while the 5A amperage and wide operating temperature range of -40 to 105°C offer robust performance in diverse environments. With a straightforward straight mount orientation and convenient row spacing of .2 inches, this connector simplifies assembly processes. Trust in its quality and efficiency for seamless board-to-board connections in your projects.

