| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-445-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-445-103 |
307-011-445-103
| Heilind Number: | EDA307-011-445-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-445-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 11 positions, ensuring seamless integration into your system. Crafted with copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable conductivity and long-lasting use. The green color and straight mount orientation make it easy to identify and install. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in our high-quality connector to streamline your board-to-board connections effectively.

