| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-445-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-445-107 |
307-011-445-107
| Heilind Number: | EDA307-011-445-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-445-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a sleek and efficient solution for seamless communication. Designed with precision in mind, this connector boasts a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With a single row layout and copper alloy contact material, it offers optimal performance with a 5 A amperage rating. Featuring 11 positions and a .156-inch pitch, it guarantees seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate into any project. Trust in this connector for your PCB assembly needs, and experience superior connectivity like never before.

