| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-447-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-447-104 |
307-011-447-104
| Heilind Number: | EDA307-011-447-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-447-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The green housing complements its robust construction, while the copper alloy contacts guarantee efficient power transmission with a 5A amperage rating. Featuring 11 positions in a single row layout with a pitch of .156 inches and row spacing of .2 inches, it offers versatility in your design. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability is key. Choose the straight mount orientation for easy installation, and experience seamless connectivity like never before. Elevate your PCB assembly with this essential component, designed to meet your connectivity needs with uncompromising quality.

