| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-447-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-447-108 |
307-011-447-108
| Heilind Number: | EDA307-011-447-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-447-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless signal transfer. Designed for efficiency and durability, this connector features a single row with 11 positions, ensuring optimal connectivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in any application. With a contact material of Copper Alloy, you can trust in excellent conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the green color adds a touch of organization to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Trust in its straight mounting orientation for easy installation. Elevate your PCB connectivity with this high-performance Card Edge Connector.

