| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-454-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-454-107 |
307-011-454-107
| Heilind Number: | EDA307-011-454-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-454-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector ensures reliable power and signal transmission. With a current rating of 5 A, it guarantees efficient performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it offers durability and conductivity. The single-row design with 11 positions and a pitch of .156 inches facilitates easy installation. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse industrial applications. Trust in this high-quality connector for robust and secure board-to-board connections.

