| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-454-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-454-112 |
307-011-454-112
| Heilind Number: | EDA307-011-454-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-454-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connections with our Card Edge Connector, designed for seamless integration within your electronic assemblies. Featuring a vibrant green color, this connector not only offers a pop of visual appeal but also ensures easy identification on your boards. With a robust amperage rating of 5 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material provides exceptional durability and safety. The single-row design with 11 positions allows for efficient and compact PCB layouts. Each contact is precision-engineered from Copper Alloy, ensuring optimal conductivity. With a pitch of .156 in and row spacing of .2 in, this connector offers precise and secure connections. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.

