| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-457-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-457-101 |
307-011-457-101
| Heilind Number: | EDA307-011-457-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-457-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Crafted with precision and reliability in mind, this essential component features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With a single row design and 11 positions, it offers seamless integration for your circuitry. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate various PCB layouts. Its Right Angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Elevate your electronic projects with this high-performance connector.

