| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-458-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-458-102 |
307-011-458-102
| Heilind Number: | EDA307-011-458-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-458-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 11 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while a 5A amperage rating supports efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Perfect for a variety of applications, this connector facilitates seamless board-to-board connections with a .156-inch pitch and .2-inch row spacing, making it an essential component for your electronic assemblies. Its right-angle mount orientation adds versatility, allowing for flexible installation in tight spaces. Trust in its high-quality construction and precise engineering to meet your connectivity needs with ease.

