| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-458-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-458-168 |
307-011-458-168
| Heilind Number: | EDA307-011-458-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-458-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With one row and 11 positions, it provides ample connectivity options for your devices. The contact material, made from Copper Alloy, ensures efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. The right-angle mount orientation offers flexibility in placement, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your board-to-board connections with this essential component.

