| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-459-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-459-101 |
307-011-459-101
| Heilind Number: | EDA307-011-459-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-459-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both functionality and safety. Boasting a single row design with 11 copper alloy contact positions, it offers reliable data and power transmission at a maximum amperage of 5 A. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Its right-angle mount orientation facilitates convenient installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your electronic assemblies with this essential connector.

