| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-505-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-505-101 |
307-011-505-101
| Heilind Number: | EDA307-011-505-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-505-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration within electronic systems. Boasting a vibrant green hue, it not only stands out visually but also offers reliable performance. Engineered for efficiency, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 11 positions, it facilitates streamlined connections on circuit boards. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing enable precise positioning, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in this connector to deliver seamless board-to-board connectivity in your electronic applications.

