| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-505-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-505-108 |
307-011-505-108
| Heilind Number: | EDA307-011-505-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-505-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless data transfer in electronic devices. Designed for durability and efficiency, this connector features a single row layout with 11 positions, ideal for various connectivity needs. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure attachment to your circuit board. Engineered for convenience, it boasts a straight mount orientation, simplifying installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this efficient and dependable Card Edge Connector.

