| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-505-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-505-168 |
307-011-505-168
| Heilind Number: | EDA307-011-505-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-505-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 11 positions, ensuring reliable performance in your electronic assemblies. With a current rating of 5 A, it's ideal for power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is Copper Alloy for optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it offers efficient signal transmission. Whether you require straight or right-angle mounting, this connector accommodates both orientations. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse industrial environments. Elevate your PCB connections with this high-quality component.

