| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-521-168 |
307-011-521-168
| Heilind Number: | EDA307-011-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-521-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your circuitry with our Card Edge Connector. Featuring a sleek green design, this essential component ensures seamless transmission with a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row and 11 positions, it offers efficient organization for your PCB connections. Crafted from high-quality Copper Alloy, its .156-inch pitch and .2-inch row spacing guarantee precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for secure and stable installation, making it a dependable choice for your electronic projects.

