| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-011-531-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-011-531-101 |
307-011-531-101
| Heilind Number: | EDA307-011-531-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-011-531-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setups with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration, featuring 11 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your boards. The copper alloy contact material guarantees optimal conductivity, while its straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore seamless board-to-board connections with this essential component.

